Recom Switching Power Supply, RAC03-24SGB, 24V dc, 130mA, 3W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS Stock No.:
- 144-6026
- Mfr. Part No.:
- RAC03-24SGB
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 144-6026
- Mfr. Part No.:
- RAC03-24SGB
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Output Current | 130mA | |
| Power Rating | 3W | |
| Number of Outputs | 1 | |
| Input Voltage | 305 V ac, 430 V dc | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 37mm | |
| Width | 24mm | |
| Depth | 15mm | |
| Series | RAC03-GB | |
| Minimum Temperature | -40°C | |
| Weight | 20g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Output Current 130mA | ||
Power Rating 3W | ||
Number of Outputs 1 | ||
Input Voltage 305 V ac, 430 V dc | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 37mm | ||
Width 24mm | ||
Depth 15mm | ||
Series RAC03-GB | ||
Minimum Temperature -40°C | ||
Weight 20g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
The RAC03-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. The RAC03-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1 and are pending to IEC/EN/UL62368 and EN61558 safety standards and come with a three year warranty.
Universal Input 85-305VAC
3W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
IEC/EN/UL60950 & CE Certified, EN55032 Class B
3W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
IEC/EN/UL60950 & CE Certified, EN55032 Class B
