Recom Switching Power Supply, RAC03-24SGA, 24V dc, 130mA, 3W, 1 Output, 305 V ac, 430 V dc Input Voltage

Discontinued
RS Stock No.:
144-6023
Mfr. Part No.:
RAC03-24SGA
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

24V dc

Output Current

130mA

Power Rating

3W

Number of Outputs

1

Input Voltage

305 V ac, 430 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

37mm

Width

24mm

Depth

15mm

Series

RAC03-GA

Weight

20g

Minimum Temperature

-40°C

Maximum Temperature

+70°C

COO (Country of Origin):
CN
The RAC03-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. The RAC03-GA have a built-in Class A / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1 and EN60335 and are pending to IEC/EN/UL62368 and EN61558 safety standards and come with a three year warranty.

Universal Input 85-305VAC
3W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
EN60335, IEC/EN/UL60950 & CE Certified