Recom Switching Power Supply, RAC35-12SG/OF, 12V dc, 3A, 36W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 136-9197
- Mfr. Part No.:
- RAC35-12SG/OF
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-9197
- Mfr. Part No.:
- RAC35-12SG/OF
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 12V dc | |
Output Current | 3A | |
Power Rating | 36W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Surface Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 51mm | |
Depth | 28mm | |
Efficiency | 81% | |
Weight | 126g | |
Maximum Temperature | +65°C | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 3A | ||
Power Rating 36W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Surface Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 51mm | ||
Depth 28mm | ||
Efficiency 81% | ||
Weight 126g | ||
Maximum Temperature +65°C | ||
Minimum Temperature -25°C | ||