Cosel, 100W Embedded Switch Mode Power Supply (SMPS), 5 V dc, 12 V dc, Enclosed
Available to back order for despatch 25/06/2021
Added
- RS Stock No.:
- 131-1366
- Mfr. Part No.:
- LEB100F-0512-SNY
- Brand:
- Cosel
- COO (Country of Origin):
- JP
Units | Per unit |
1 - 4 | £103.83 |
5 - 9 | £100.72 |
10 - 24 | £98.64 |
25 - 49 | £96.56 |
50 + | £94.49 |
Cosel LEB Series - Closed Frame
Features and Benefits
Attribute | Value |
Output Voltage | 5 V dc, 12 V dc |
Output Current | 5A |
Power Rating | 100W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 252mm |
Width | 85mm |
Depth | 46mm |
Weight | 690g |
Efficiency | 76% |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |