Cosel Switching Power Supply, TUNS300F12, 12V dc, 25A, 300W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 130-7967
- Mfr. Part No.:
- TUNS300F12
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 130-7967
- Mfr. Part No.:
- TUNS300F12
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Output Current | 25A | |
| Power Rating | 300W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 117.3mm | |
| Width | 61.5mm | |
| Depth | 12.7mm | |
| Efficiency | 86% | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Weight | 190g | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Output Current 25A | ||
Power Rating 300W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 117.3mm | ||
Width 61.5mm | ||
Depth 12.7mm | ||
Efficiency 86% | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Weight 190g | ||
- COO (Country of Origin):
- JP
TUNS Series
The TUNS series of Cosel Power Supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features and Benefits
AC-DC converter with PFC which is suitable for conduction cooling
Universal input voltage: (AC 85 V to 264 V)
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Universal input voltage: (AC 85 V to 264 V)
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Standards
UL60950-1, C-UL, EN60950-1
Switch Mode - Cosel Closed Frame
