XP Power Switching Power Supply, ECE80US15-S, 15V dc, 5.33 → 6.93A, 80W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 126-2025
- Mfr. Part No.:
- ECE80US15-S
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-2025
- Mfr. Part No.:
- ECE80US15-S
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 15V dc | |
Output Current | 5.33 → 6.93A | |
Power Rating | 80W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Encapsulated | |
Length | 113mm | |
Width | 47.5mm | |
Depth | 28.5mm | |
Efficiency | 88% | |
Minimum Temperature | -40°C | |
Weight | 280g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Output Current 5.33 → 6.93A | ||
Power Rating 80W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 113mm | ||
Width 47.5mm | ||
Depth 28.5mm | ||
Efficiency 88% | ||
Minimum Temperature -40°C | ||
Weight 280g | ||
Maximum Temperature +70°C | ||