- RS Stock No.:
- 126-2020
- Mfr. Part No.:
- ECE80US15
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 126-2020
- Mfr. Part No.:
- ECE80US15
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ECE80 Series
The ECE80 are a series of compact encapsulated AC-DC power modules. Offering exceptional power density the ECE80 series come in PCB and chassis mount versions. The ECE80's are green power modules offering high active mode efficiency and low no load power consumption.
Features and Benefits
Ultra small size
Single outputs 12 to 48 V
Encapsulated
Peak load capability
Green Power
High active mode efficiency
Low no load power consumption
Single outputs 12 to 48 V
Encapsulated
Peak load capability
Green Power
High active mode efficiency
Low no load power consumption
Standards
EN55022, 32 Level B Conducted and radiated, EN61000-4, EN61000-3, EN60950-1, UL60950-1, CSA22.2 No. 234 per cUL
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 5.33 → 6.93A |
Power Rating | 80W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 91.4mm |
Width | 45.7mm |
Depth | 28mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 260g |