Artesyn Embedded Technologies Switching Power Supply, LCB50Q, 24V dc, 2.2A, 52.8W, 1 Output, 125 → 373 V dc, 88
- RS Stock No.:
- 122-8370
- Mfr. Part No.:
- LCB50Q
- Brand:
- Artesyn Embedded Technologies
Discontinued
- RS Stock No.:
- 122-8370
- Mfr. Part No.:
- LCB50Q
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 24V dc | |
| Output Current | 2.2A | |
| Power Rating | 52.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 125 → 373 V dc, 88 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 99.5mm | |
| Width | 81.5mm | |
| Depth | 35.5mm | |
| Efficiency | 90% | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 24V dc | ||
Output Current 2.2A | ||
Power Rating 52.8W | ||
Number of Outputs 1 | ||
Input Voltage 125 → 373 V dc, 88 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 99.5mm | ||
Width 81.5mm | ||
Depth 35.5mm | ||
Efficiency 90% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
LCB50 Series of 50 W Power Supplies
The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9 x 3.2 x 1.4 package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.
50 W Power Supplies
Single output
No-load power consumption 0.5 W
90% efficiency at 230 Vac
3.9 x 3.2 x 1.4 packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator
Single output
No-load power consumption 0.5 W
90% efficiency at 230 Vac
3.9 x 3.2 x 1.4 packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator
Emerson - Front End Power Supplies
