XP Power AC-DC Converter, ECL15US09-T, 9V dc, 1.67A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7750
- Mfr. Part No.:
- ECL15US09-T
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 122-7750
- Mfr. Part No.:
- ECL15US09-T
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 9V dc | |
| Output Current | 1.67A | |
| Power Rating | 15W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 78.7mm | |
| Width | 31.8mm | |
| Depth | 20mm | |
| Efficiency | 80% | |
| Minimum Temperature | -20°C | |
| Weight | 35g | |
| Maximum Temperature | +70°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 9V dc | ||
Output Current 1.67A | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 78.7mm | ||
Width 31.8mm | ||
Depth 20mm | ||
Efficiency 80% | ||
Minimum Temperature -20°C | ||
Weight 35g | ||
Maximum Temperature +70°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
