XP Power Switching Power Supply, ECL05US09-P, 9V dc, 550mA, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7701
- Mfr. Part No.:
- ECL05US09-P
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 122-7701
- Mfr. Part No.:
- ECL05US09-P
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 9V dc | |
| Output Current | 550mA | |
| Power Rating | 5W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Open Frame | |
| Length | 49.5mm | |
| Width | 25.4mm | |
| Depth | 18.5mm | |
| Efficiency | 78% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
| Priced to Clear | Yes | |
| Weight | 26g | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 9V dc | ||
Output Current 550mA | ||
Power Rating 5W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 49.5mm | ||
Width 25.4mm | ||
Depth 18.5mm | ||
Efficiency 78% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
Priced to Clear Yes | ||
Weight 26g | ||
- COO (Country of Origin):
- CN
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
