XP Power Switching Power Supply, ECP40US15, 15V dc, 2.67A, 40W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7104
- Mfr. Part No.:
- ECP40US15
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 122-7104
- Mfr. Part No.:
- ECP40US15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Output Current | 2.67A | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Medical Approved | Yes | |
| Depth | 20.6mm | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -10°C | |
| Weight | 80g | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Output Current 2.67A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 76.2mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 20.6mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
Weight 80g | ||
- COO (Country of Origin):
- TW
XP Power - ECP40 Series of Power Supplies
The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3 x 2 footprint and a 0.9 ultra-low profile height.
40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
Switch Mode - XP Power
