XP Power Switching Power Supply, ECM60UT34, 3.3 V dc, 5 V dc, 1.5 A, 8 A, 500 mA, 60W, Triple Output, 120 → 370

Discontinued
RS Stock No.:
122-7093
Mfr. Part No.:
ECM60UT34
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3 V dc, 5 V dc

Output Current

1.5 A, 8 A, 500 mA

Power Rating

60W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Weight

150g

Minimum Temperature

0°C

Maximum Temperature

+70°C

XP Power - ECM60 Series of AC-DC Power Supplies


The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty


Switch Mode - XP Power