XP Power Switching Power Supply, EML15US12-E, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-6588
- Mfr. Part No.:
- EML15US12-E
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-6588
- Mfr. Part No.:
- EML15US12-E
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Output Current | 1.25A | |
| Power Rating | 15W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 65mm | |
| Width | 33.3mm | |
| Medical Approved | Yes | |
| Depth | 24.4mm | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
| Weight | 90g | |
Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Output Current 1.25A | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 65mm | ||
Width 33.3mm | ||
Medical Approved Yes | ||
Depth 24.4mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
Weight 90g | ||
- COO (Country of Origin):
- CN
XP Power- EML15 Series of AC-DC Power Supplies
The EML15 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
15 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
XP Power
