Recom Switching Power Supply, RACG150-12S, 12V dc, 150W, 1 Output, 90 → 264V ac Input Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
100-2671
Mfr. Part No.:
RACG150-12S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Panel Mount

Package Type

Enclosed

Length

160mm

Width

98mm

Depth

38mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-20°C