Mean Well Switching Power Supply, USP-500-48, 48V dc, 10.5A, 408W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 424-594
- Mfr. Part No.:
- USP-500-48
- Brand:
- Mean Well
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£94.02
(exc. VAT)
£112.82
(inc. VAT)
- RS Stock No.:
- 424-594
- Mfr. Part No.:
- USP-500-48
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 48V dc | |
| Output Current | 10.5A | |
| Power Rating | 408W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | U Bracket | |
| Length | 254mm | |
| Width | 127mm | |
| Depth | 41mm | |
| Efficiency | 90% | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
| Weight | 1.6kg | |
Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 48V dc | ||
Output Current 10.5A | ||
Power Rating 408W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type U Bracket | ||
Length 254mm | ||
Width 127mm | ||
Depth 41mm | ||
Efficiency 90% | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
Weight 1.6kg | ||
- COO (Country of Origin):
- TW
USP-500 Series Single Output Power Supply With PFC Function
Very high efficiency - up to 90%, long life and high reliability
Miniature size, high power density
Low profile - 41mm high
High operating temperature up to 70°C
Easy installation - screw terminals
Adjustable output voltage (±10%)
DC OK Signal
Remote sense
Remote ON-OFF control
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Miniature size, high power density
Low profile - 41mm high
High operating temperature up to 70°C
Easy installation - screw terminals
Adjustable output voltage (±10%)
DC OK Signal
Remote sense
Remote ON-OFF control
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Note
De-rate above 45°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1

