Cosel Embedded Switch Mode Power Supply SMPS, LCA10S-5-H, 5V dc, 2 A, 3 A, 10W, 1 Output, 110 → 170 V dc, 85
- RS Stock No.:
- 329-011
- Mfr. Part No.:
- LCA10S-5-H
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 329-011
- Mfr. Part No.:
- LCA10S-5-H
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
Product Details
Cosel LCA Switch Mode Power Supplies (SMPS)
The LCA switch mode power supplies (SMPS) from Cosel feature a small, compact PCB construction. These SMPS feature built-in inrush current, overvoltage and overcurrent protection circuits.
Features and Benefits:
Small size
Lightweight
Low Cost
Note
2 Year Warranty
Standards
UL60950-1, CSA C22.2 No.60950-1 Complies with DEN-AN
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2 A, 3 A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 110 → 170 V dc, 85 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 94mm |
Width | 49mm |
Depth | 15mm |
Efficiency | 71% |
Minimum Temperature | -10°C |
Weight | 65g |
Maximum Temperature | +60°C |
- RS Stock No.:
- 329-011
- Mfr. Part No.:
- LCA10S-5-H
- Brand:
- Cosel