TDK-Lambda Switching Power Supply, KWD15-1212, ±12V dc, ±650mA, 15.6W, Dual Output, 110 → 340 V dc, 85 →
- RS Stock No.:
- 256-036
- Mfr. Part No.:
- KWD15-1212
- Brand:
- TDK-Lambda
Image representative of range
Discontinued
- RS Stock No.:
- 256-036
- Mfr. Part No.:
- KWD15-1212
- Brand:
- TDK-Lambda
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | ±12V dc | |
| Output Current | ±650mA | |
| Power Rating | 15.6W | |
| Number of Outputs | 2 | |
| Input Voltage | 110 → 340 V dc, 85 → 265 V ac | |
| Mounting Type | Encapsulated | |
| Package Type | Encapsulated | |
| Length | 70mm | |
| Width | 48mm | |
| Depth | 23.5mm | |
| Efficiency | 73% | |
| Weight | 150g | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage ±12V dc | ||
Output Current ±650mA | ||
Power Rating 15.6W | ||
Number of Outputs 2 | ||
Input Voltage 110 → 340 V dc, 85 → 265 V ac | ||
Mounting Type Encapsulated | ||
Package Type Encapsulated | ||
Length 70mm | ||
Width 48mm | ||
Depth 23.5mm | ||
Efficiency 73% | ||
Weight 150g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- FR
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Note
MTBF to MIL-HDBK-217D.
Should not be run under sustained short circuit conditions.
Should not be run under sustained short circuit conditions.
Standards
IEC 950, EN60950
Approvals
TUV, UL recognised, CSA certified

