Recom Switching Power Supply, RAC05-12SB, 12V dc, 420mA, 5W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 193-323
- Mfr. Part No.:
- RAC05-12SB
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 193-323
- Mfr. Part No.:
- RAC05-12SB
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Output Current | 420mA | |
| Power Rating | 5W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 15.16mm | |
| Efficiency | 75% | |
| Weight | 30g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 420mA | ||
Power Rating 5W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 15.16mm | ||
Efficiency 75% | ||
Weight 30g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- TW
Recom 5W & 10W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC-B Series
Ultra compact, fully encapsulated power supplies
Plastic case UL94-V0 rated
Solder pins for PCB mounting
Universal input 90-264Vac or 120-370Vdc
EMI compliance to EN 55022 Class B
Short circuit, overload and overvoltage protection
Plastic case UL94-V0 rated
Solder pins for PCB mounting
Universal input 90-264Vac or 120-370Vdc
EMI compliance to EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
Derate output power above 50°C.
Standards
UL 60950-1
Approvals
UL recognised

