Cosel Embedded Switch Mode Power Supply SMPS, VAA1005, 5V dc, 2A, 10W, 1 Output, 110 → 170 V dc, 85 → 132
- RS Stock No.:
- 137-941
- Mfr. Part No.:
- VAA1005
- Brand:
- Cosel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 137-941
- Mfr. Part No.:
- VAA1005
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
Product Details
Cosel VAA Series - Open Frame
The VAA series of switch mode power supplies from Cosel (SMPS) are available with a 5 V or 12 V output. These switching power supplies are a small and compact solution. With a field failure rate of les than 0.012%, the VAA series are highly reliable.
Features and Benefits:
Open frame
Built-in overcurrent and inrush current protection circuits
Overvoltage protection
Fully isolated input and output
Fully regulated
PCB mount AC-DC converter
75%-77% typical efficiency (dependent on model)
Convection cooled
Note
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.
Standards
UL60950-1, cUL complies with DEN-AN (external fuse is required)
Complies with FCC-B but additional capacitors are required to meet VCCI class B
Complies with FCC-B but additional capacitors are required to meet VCCI class B
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 110 → 170 V dc, 85 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 72.5mm |
Width | 32mm |
Depth | 18mm |
Efficiency | 76% |
Weight | 35g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
- RS Stock No.:
- 137-941
- Mfr. Part No.:
- VAA1005
- Brand:
- Cosel