SL POWER CONDOR Linear Power Supply

Discontinued
RS Stock No.:
848-4796
Mfr. Part No.:
HC24-2.4-A+G
Brand:
SL POWER CONDOR
Find similar products by selecting one or more attributes.
Select all

Brand

SL POWER CONDOR

Embedded

Yes

COO (Country of Origin):
MX

SL Power Condor Regulated Single Output Linear Power Supplies


SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.

World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant

Standards

UL/CSA 60950; EN/IEC60950-1

Approvals

UL/CSA TUV/IEC


Open Frame Linear