Phoenix Contact 3046126 UT Series DIN Rail Terminal Block Black, 0.14 to 6 mm², 1-Level Fused, Screw
- RS Stock No.:
- 204-7857
- Mfr. Part No.:
- 3046126
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£507.55
(exc. VAT)
£609.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £10.151 | £507.55 |
*price indicative
- RS Stock No.:
- 204-7857
- Mfr. Part No.:
- 3046126
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Black | |
| Sub Type | Fused | |
| Number of Levels | 1 | |
| Voltage | 60 V | |
| Series | UT | |
| Cable CSA | 0.14 to 6 mm² | |
| Minimum Wire Size AWG | 10 AWG | |
| Maximum Wire Size AWG | 10 AWG | |
| Fused | Yes | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Terminal Block Current | 6.3A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, RS, LR, KEMA-KEUR, IECEE CB, IEC 60947-7-3, EAC, DNV GL, cUL, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Block | ||
Colour Black | ||
Sub Type Fused | ||
Number of Levels 1 | ||
Voltage 60 V | ||
Series UT | ||
Cable CSA 0.14 to 6 mm² | ||
Minimum Wire Size AWG 10 AWG | ||
Maximum Wire Size AWG 10 AWG | ||
Fused Yes | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Terminal Block Current 6.3A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, RS, LR, KEMA-KEUR, IECEE CB, IEC 60947-7-3, EAC, DNV GL, cUL, CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fuse modular terminal block uses push-in connection method, it has total 2 connections . The fuse type is of glass or ceramics. It is available in black colour. The voltage is determined by the LEDs for the terminal block, It has total 60 LEDs.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


