RS PRO Colourless Acrylic PCB Coating for
- RS Stock No.:
- 199-1496
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-1496
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Colourless | |
| Application | PCBs | |
| Maximum Operating Temperature | +130°C | |
| Package Type | Can | |
| Material | Acrylic | |
| Dielectric Strength | 45kV/mm | |
| Package Size | 500 ml | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Colourless | ||
Application PCBs | ||
Maximum Operating Temperature +130°C | ||
Package Type Can | ||
Material Acrylic | ||
Dielectric Strength 45kV/mm | ||
Package Size 500 ml | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
RS PRO Tropicalized Varnish
The RS PRO 500ml tropicalised varnish is a flexible, transparent acrylic conformal coating designed for the protection of electronic circuitry and PCBs. It is formulated to meet the harsh environments found in tropical conditions. It is for professional use only.
Features and Benefits
• Cost-effective coating
ideal for manual coating applications
• Good resistance to high humidity environments
• High performance in tropical conditions
• Transparent coating
• Offers good resistance to UV light
• Ideal for applications requiring rework
• Viscosity at 20°C is 300mPas to 350mPas
• Touch dry time is 10 minutes to 15 minutes
• Dielectric strength is 45 kV/mm
• Dielectric constant 2-45 at 10kHz at 21°C
• Dissipation factor 0.028 at 10kHz at 21°C
• Operating temperature ranges between -55°C and 130°C
• Good resistance to high humidity environments
• High performance in tropical conditions
• Transparent coating
• Offers good resistance to UV light
• Ideal for applications requiring rework
• Viscosity at 20°C is 300mPas to 350mPas
• Touch dry time is 10 minutes to 15 minutes
• Dielectric strength is 45 kV/mm
• Dielectric constant 2-45 at 10kHz at 21°C
• Dissipation factor 0.028 at 10kHz at 21°C
• Operating temperature ranges between -55°C and 130°C
Certifications
• MIL-1-46058C
