Ambersil PCB Cleaner 400 ml Aerosol
- RS Stock No.:
- 558-041
- Mfr. Part No.:
- 31560-AB
- Brand:
- Ambersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 558-041
- Mfr. Part No.:
- 31560-AB
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Circuit Board Cleaner | |
| Trade Name | PCB Cleaner | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | PCB | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Circuit Board Cleaner | ||
Trade Name PCB Cleaner | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application PCB | ||
- COO (Country of Origin):
- GB
CRC Circuit Board Cleaner, 400ml Package size, Aerosol Package Type - 31560-AB
This circuit board cleaner is an effective aerosol cleaning solution designed specifically for printed circuit boards (PCBs). With a package size of 400ml, it offers a detailed approach for cleaning delicate electronic components. Its quick-evaporating formula ensures that surfaces remain clean, dry, and free from any residual contaminants.
Features & Benefits
• Effectively removes light soiling including oils and grime
• Ideal for delicate electronic applications with excellent material compatibility
• Leaves behind no residue, ensuring clean surfaces for re-coating
• Miscible with most organic solvents for versatile use
• Comes in a convenient aerosol for precise usage
Applications
• Used for light cleaning and degreasing of PCBs
• Effective to remove contaminants from electrical components
• Ideal for cleaning contact points on wires and terminals
• Supports efficient servicing during scheduled PCB maintenance
• Assists in preparing PCBs for diagnostic testing and reinstallation
How quickly does the cleaner evaporate, and what effect does this have?
The cleaner evaporates rapidly, minimising downtime and allowing for immediate reapplication of conformal coatings or assembly processes, ensuring continuity in operations without prolonged wait times.
Is it safe to use on all types of electronic components?
Yes, it is specifically formulated to be gentle on delicate electronics, making it suitable for a wide range of components without the risk of damage.
What protective measures should be taken when using this cleaner?
It is advisable to store it below 50°C away from direct heat and flames. Additionally, using it in a well-ventilated area helps maintain safety during application.
Related links
- Ambersil Contact Cleaner FG Cleaner 400 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- RS PRO Solvent Cleaner 400 ml Aerosol
- Ambersil Ambertron Cleaner 400 ml Aerosol
- Ambersil LEC-KLENE Cleaner 400 ml Aerosol
- RS PRO Cleaner 400 ml Aerosol
- Electrolube ECSP Cleaner 400 ml Aerosol
- RS PRO Electronic Cleaner 400 ml Aerosol
