Electrolube CCL 200 ml Electrical Contact Cleaner Aerosol for Contacts, Switches
- RS Stock No.:
- 300-8518
- Mfr. Part No.:
- CCL200
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 300-8518
- Mfr. Part No.:
- CCL200
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | CCL | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Contacts, Switches | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name CCL | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Contacts, Switches | ||
- COO (Country of Origin):
- GB
Non-Flammable Contact Cleaner
A non-flammable, HFE based cleaner for use on live electrical equipment to clean switches and contacts ensuring low contact resistance.
Fast evaporation, leaves no residue
Safe on plastics
Removes oxides, grease and dirt
Supplied in 200ml aerosol
Safe on plastics
Removes oxides, grease and dirt
Supplied in 200ml aerosol
