Electrolube Safewash 2000 Circuit Board Cleaner 400 ml Aerosol
- RS Stock No.:
- 290-4881
- Mfr. Part No.:
- SWA400H
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 290-4881
- Mfr. Part No.:
- SWA400H
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Cleaner Type | Circuit Board Cleaner | |
| Trade Name | Safewash 2000 | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | PCBs | |
| Product Category | Flux Remover | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Cleaner Type Circuit Board Cleaner | ||
Trade Name Safewash 2000 | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application PCBs | ||
Product Category Flux Remover | ||
Electrolube Safewash
The Electrolube 400ml safe wash aerosol is an aqueous-based electronic cleaning agent, Supplied in the aerosol form for ease of use. It offers excellent flux removal properties, ensuring fast and effective cleaning of printed circuit boards, electronic assemblies and print screens. It has unique foaming action that dissolves and lifts the dirt/ flux from the surface. It has a shelf life for 48 months.
Features and Benefits
Supplied in the aerosol form with the brush attachment
Ideal for manual cleaning applications
Foaming product
Ensures good contact time and enhanced cleaning
Aqueous based cleaning agent
Eliminates the use of hazardous and volatile solvents
Ideal for manual cleaning applications
Foaming product
Ensures good contact time and enhanced cleaning
Aqueous based cleaning agent
Eliminates the use of hazardous and volatile solvents
Applications
PCBs
Electronic screen
Electronic screen
