MG Chemicals Contact Cleaner 450 ml Aerosol
- RS Stock No.:
- 159-306
- Mfr. Part No.:
- 824-450G
- Brand:
- MG Chemicals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-306
- Mfr. Part No.:
- 824-450G
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Cleaner Type | Contact Cleaner | |
| Range | 824 | |
| Package Type | Aerosol | |
| Package Size | 450 ml | |
| Application | Electronics | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Cleaner Type Contact Cleaner | ||
Range 824 | ||
Package Type Aerosol | ||
Package Size 450 ml | ||
Application Electronics | ||
- COO (Country of Origin):
- CA
The MG Chemicals Isopropyl Alcohol Aerosol Spray. This is 99.9% ACS reagent grade isopropyl alcohol aerosol spray for cleaning electronics. Good solvency, low surface tension, and aerosol pressure make it an effective flux remover and general electronics cleaner. It effectively cleans ionic, polar and non-polar residues. It is safe on most painted surfaces, plastics, and elastomers. It leaves no residue, evaporates quickly relative to water, and does not cause corrosion. It is anhydrous, hydroscopic, and fully miscible with water. It is low toxicity compared to alternative solvents and is similarly relatively environmentally benign, being ozone safe with excellent green solvent scores.
99.9% IPA
Anhydrous
Fast dry time
Zero residue
CARB compliant
Anhydrous
Fast dry time
Zero residue
CARB compliant
