Legrand Surface Mount Electronic Sounder, 24 V ac, 98dB at 1 m, IP44, AC
- RS Stock No.:
- 507-4450
- Mfr. Part No.:
- 0 414 16
- Brand:
- Legrand
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 507-4450
- Mfr. Part No.:
- 0 414 16
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Supply Voltage | 24 V ac | |
| IP Rating | IP44 | |
| Decibels at 1 Metre | 98dB | |
| Current Type | AC | |
| Housing Colour | Grey | |
| Mounting Style | Surface Mount | |
| Diameter | 150 mm | |
| Housing Material | PET | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Supply Voltage 24 V ac | ||
IP Rating IP44 | ||
Decibels at 1 Metre 98dB | ||
Current Type AC | ||
Housing Colour Grey | ||
Mounting Style Surface Mount | ||
Diameter 150 mm | ||
Housing Material PET | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
High-powered alarms
High-powered alarms for industrial applications.
Surface mounting.
Anti-corrosion polyester coating.
200-hour continuous operation.
Colour grey RAL 7037.
Surface mounting.
Anti-corrosion polyester coating.
200-hour continuous operation.
Colour grey RAL 7037.
Siren
