Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 110/230V ac, 110dB at 1 m, IP65, AC, 16-Tone
- RS Stock No.:
- 329-6793
- Mfr. Part No.:
- 505-032
- Brand:
- Cranford Controls
Discontinued product
- RS Stock No.:
- 329-6793
- Mfr. Part No.:
- 505-032
- Brand:
- Cranford Controls
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
ac Powered 16//32 Tone Horn Sounder
Tones include warble, sweep, pip and continuous
Rotary volume control
2 x M20 knockouts
Rotary volume control
2 x M20 knockouts
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 230 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 110dB |
Current Type | AC |
Number Of Tones | 16 |
Housing Colour | White |
Mounting Style | Surface Mount |
Diameter | 105 mm |
Series | VPR-MT |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 329-6793
- Mfr. Part No.:
- 505-032
- Brand:
- Cranford Controls