Allen Bradley 855H Series Horn, 24 V, 100dB at 1 m, IP66, DC, 10-Tone
- RS Stock No.:
- 256-7229
- Mfr. Part No.:
- 855H-BCD24ADR4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£294.86
(exc. VAT)
£353.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.86 |
*price indicative
- RS Stock No.:
- 256-7229
- Mfr. Part No.:
- 855H-BCD24ADR4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Supply Voltage | 24 V | |
| IP Rating | IP66 | |
| Decibels at 1 Metre | 100dB | |
| Current Type | DC | |
| Number Of Tones | 10 | |
| Housing Colour | Grey | |
| Series | 855H | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Supply Voltage 24 V | ||
IP Rating IP66 | ||
Decibels at 1 Metre 100dB | ||
Current Type DC | ||
Number Of Tones 10 | ||
Housing Colour Grey | ||
Series 855H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rockwell Automation industrial horn comes with loudness of 100dB and a material used is of ABS, vibration is 3G peak and shock is 15 G peak. Includes 10 selectable tones. IP66 degree of potection.
Grey in color
Plastic housing material
Nominal voltage is 24V
Plastic housing material
Nominal voltage is 24V
Related links
- Allen Bradley 855H Series Horn 100dB at 1 m DC, 32-Tone
- Allen Bradley Horn 100dB at 1 m DC, 10-Tone
- Allen Bradley 855H Series Horn 108dB at 1 m AC/DC, 3-Tone
- Allen Bradley 855H Series Horn 126dB at 1 m DC, 45-Tone
- Allen Bradley 855H Series Horn 112dB at 1 m DC, 32-Tone
- e2s SONF1 Series Surface Mount Electronic Sounder 100dB at 1 m DC, 10-Tone
- e2s Sonora Series Surface Mount Electronic Sounder 100dB at 1 m DC, 10-Tone
- Clifford & Snell YA30 Series Wall Mount Electronic Sounder 100dB at 1 m DC, 32-Tone
