The Werma Electronic Sounders contains Electromechanical Audible Signal Devices. They have Protection category IP100 in that they used class 2 protection
Protection category IP100 Pollution degree 2
Attribute
Value
Supply Voltage
230 V
IP Rating
IP65
Decibels at 1 Metre
80dB
Current Type
AC
Number Of Tones
1
Housing Colour
Black, Silver
Series
338
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.