AE & T YOTEL5 Series Surface Mount Electronic siren for phone, 105dB at 1 m, IP66, 3-Tone
- RS Stock No.:
- 244-7675
- Mfr. Part No.:
- YOTEL 5
- Brand:
- AE & T
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£143.70
(exc. VAT)
£172.44
(inc. VAT)
- RS Stock No.:
- 244-7675
- Mfr. Part No.:
- YOTEL 5
- Brand:
- AE & T
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AE & T | |
| IP Rating | IP66 | |
| Decibels at 1 Metre | 105dB | |
| Number Of Tones | 3 | |
| Housing Colour | Red | |
| Mounting Style | Surface Mount | |
| Application Type | Sounder | |
| Maximum Decibel | 105dB | |
| Series | YOTEL5 | |
| Base Length | 130mm | |
| Maximum Temperature | +55°C | |
| Base Width | 130mm | |
| Housing Material | ABS | |
| Minimum Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand AE & T | ||
IP Rating IP66 | ||
Decibels at 1 Metre 105dB | ||
Number Of Tones 3 | ||
Housing Colour Red | ||
Mounting Style Surface Mount | ||
Application Type Sounder | ||
Maximum Decibel 105dB | ||
Series YOTEL5 | ||
Base Length 130mm | ||
Maximum Temperature +55°C | ||
Base Width 130mm | ||
Housing Material ABS | ||
Minimum Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Telephone tone sirens
Yotel sirens, Flashtel beacons and Yotelflash sound / light handsets help to amplify analogue telephone tones without the need for relays.
Simple, quick and immediate installation.
Choice of three different siren sounds for personalisation.
Separate power supplies for siren and beacon
Designed for permanent operation; duty factor 100%.
The red and green wires must be connected to the siren.
Simple, quick and immediate installation.
Choice of three different siren sounds for personalisation.
Separate power supplies for siren and beacon
Designed for permanent operation; duty factor 100%.
The red and green wires must be connected to the siren.
Note
These products are equipped with a French phone plug, F-010.

