Screw Mount Horn, 24 V dc, IP43, DC

Bulk discount available

Subtotal (1 unit)*

£49.46

(exc. VAT)

£59.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£49.46
5 +£48.46

*price indicative

RS Stock No.:
658-305
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

24 V dc

IP Rating

IP43

Current Type

DC

Mounting Style

Screw Mount

COO (Country of Origin):
AT
The RS Pro Sounder is an aesthetically designed electromechanical alarm horn commonly used across various industries to acoustically signal faults or dangerous situations. Featuring a durable, cone-shaped design, this high-quality signal horn delivers a steady, high-volume tone of 92dB for clear and effective audible warnings. With an IP43 protection rating, it is suitable for 24V DC supply voltage applications. Designed for convenience, the unit is easily wall-mounted using two screws, with rear cable entry for a clean and secure installation. Especially suitable for plant construction, logistics and general industrial requirements.

For universal audible applications
Well designed electromechanical horn
24V DC operation