Omron S8VK-G Electronic Circuit Breaker 3A 5V, DIN Rail
- RS Stock No.:
- 250-5892
- Mfr. Part No.:
- S8VK-G01505
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 250-5892
- Mfr. Part No.:
- S8VK-G01505
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Electronic Circuit Breaker | |
| Series | S8VK-G | |
| Number of Channels | 1 | |
| Current Rating | 3A | |
| Voltage | 5V | |
| Mount Type | DIN Rail | |
| Length | 90mm | |
| Width | 22.5mm | |
| Depth | 90mm | |
| Standards/Approvals | CSA C22.2 No. 107.1/60950-1, ANSI/ISA 12.12.01, EN50178, EMI: EN61204-3 Class B, EMS: EN 61204-3, UL 508/60950-1, EN 61558-2-16, EN 60950-1, EN 60204-1 PELV | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Electronic Circuit Breaker | ||
Series S8VK-G | ||
Number of Channels 1 | ||
Current Rating 3A | ||
Voltage 5V | ||
Mount Type DIN Rail | ||
Length 90mm | ||
Width 22.5mm | ||
Depth 90mm | ||
Standards/Approvals CSA C22.2 No. 107.1/60950-1, ANSI/ISA 12.12.01, EN50178, EMI: EN61204-3 Class B, EMS: EN 61204-3, UL 508/60950-1, EN 61558-2-16, EN 60950-1, EN 60204-1 PELV | ||
- COO (Country of Origin):
- JP
The Omron S8VK-G series switch mode power supply is reliable and easy operation-worldwide power supply. It is resistant in tough environments. Installation of this product is easy and fast.
Possible for 2-phase input usage
Wide operation temperature range -40 to 70 °C
Power Boost function at 120%
