Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP) Electronic Circuit breaker 2A 1694-PMD, 2 channels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-8712
Mfr. Part No.:
1694-PMD222
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

Bulletin 1694 Electronic Circuit Protection (ECP)

Series

1694-PMD

Number of Channels

2

Current Rating

2A

RoHS Status: Exempt

COO (Country of Origin):
AT
The Allen Bradley 1694 protection module are designed to provide an excellent solution to the challenges of protecting 24V DC control circuits. It has 2 channel and provides IO-Link communication capability.

Fixed current
2 channels
IP 20 degree of protection