Allen Bradley 1694 1694 Electronic Circuit Breaker 40A 24V, 2 channels, DIN Rail

Subtotal (1 unit)*

£35.58

(exc. VAT)

£42.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.58

*price indicative

RS Stock No.:
218-8901
Mfr. Part No.:
1694-PF2L4S
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

1694

Product Type

Electronic Circuit Breaker

Series

1694

Number of Channels

2

Current Rating

40A

Voltage

24V

Mount Type

DIN Rail

Length

98.5mm

Terminal Type

Push-in

Width

80mm

Depth

12.5mm

Standards/Approvals

RoHS, UL 2367, CE, cULus

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell Automation 1694 electronic circuit protection is a modular solution with a maximum system capacity of 40A these protection modules come in fix and adjustable current rating and are mainly designed for 24V dc circuits.

Circuit Protection and Power Distribution

Current and Voltage Monitoring

Integral Fail-safe Element

Related links