Weidmuller WAS5 Series Interface Relay Module, DIN Rail Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-9029
Mfr. Part No.:
8543720000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Mounting Type

DIN Rail

Terminal Type

Screw

Depth

112.4mm

Height

17.5mm

Length

92.4mm

Series

WAS5

Input Current

4 → 20mA

Dimensions

92.4 x 112.4 x 17.5mm

Special Features

<0.2 % Accuracy, Passive Galvanic Isolator

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +55°C

Standards Met

CE, cULus, EAC

COO (Country of Origin):
RO