Phoenix Contact FLKMS 50/32IM/ZFKDS/PLC Series Interface Relay Module
- RS Stock No.:
- 857-5442
- Mfr. Part No.:
- 2901389
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-5442
- Mfr. Part No.:
- 2901389
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 50-Pin Male IDC, Spring Cage | |
| Depth | 73.5mm | |
| Height | 90mm | |
| Length | 180mm | |
| Series | FLKMS 50/32IM/ZFKDS/PLC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 180 x 73.5 x 90mm | |
| Operating Temperature Range | -20 → +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 50-Pin Male IDC, Spring Cage | ||
Depth 73.5mm | ||
Height 90mm | ||
Length 180mm | ||
Series FLKMS 50/32IM/ZFKDS/PLC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Dimensions 180 x 73.5 x 90mm | ||
Operating Temperature Range -20 → +50°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact VARIOFACE initiator module has spring-cage terminal blocks, for connecting 32 PNP initiators.
With LED as an option
For 32 channels
Byte-by-byte labelling
Positive and negative connection per signal
For 32 channels
Byte-by-byte labelling
Positive and negative connection per signal


