Phoenix Contact FLKM-2FLK20/32M/DV Series Interface Relay Module
- RS Stock No.:
- 857-5366
- Mfr. Part No.:
- 2304746
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-5366
- Mfr. Part No.:
- 2304746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 2 x 20-Pin Male IDC, Screw | |
| Depth | 52mm | |
| Height | 77mm | |
| Length | 169mm | |
| Series | FLKM-2FLK20/32M/DV | |
| Operating Temperature Range | -20 → +50°C | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 169 x 52 x 77mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 2 x 20-Pin Male IDC, Screw | ||
Depth 52mm | ||
Height 77mm | ||
Length 169mm | ||
Series FLKM-2FLK20/32M/DV | ||
Operating Temperature Range -20 → +50°C | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Dimensions 169 x 52 x 77mm | ||
- COO (Country of Origin):
- DE


