Phoenix Contact UM 45-FLK50/FRONT/Q Series Interface Relay Module, DIN Rail Mount
- RS Stock No.:
- 857-2500
- Mfr. Part No.:
- 2959557
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2500
- Mfr. Part No.:
- 2959557
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Terminal Type | 50-Pin Male IDC, Screw | |
| Depth | 45mm | |
| Height | 197mm | |
| Length | 45mm | |
| Series | UM 45-FLK50/FRONT/Q | |
| Dimensions | 45 x 45 x 197mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -10 → +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Terminal Type 50-Pin Male IDC, Screw | ||
Depth 45mm | ||
Height 197mm | ||
Length 45mm | ||
Series UM 45-FLK50/FRONT/Q | ||
Dimensions 45 x 45 x 197mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -10 → +50°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact VARIOFACE has slim line with screw connection and flat-ribbon cable connector, for assembly at a right angle on NS 35/7.5 and 50 positions.
Ambient temperature: -10 °C to 50 °C
Stripping length: 8 mm
Screw thread : M3
Stripping length: 8 mm
Screw thread : M3


