Phoenix Contact UM-DELTA V/D/SI Series Interface Relay Module
- RS Stock No.:
- 857-2398
- Mfr. Part No.:
- 5603255
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2398
- Mfr. Part No.:
- 5603255
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 16-Pin Male IDC, Screw | |
| Depth | 71mm | |
| Height | 126mm | |
| Length | 61mm | |
| Series | UM-DELTA V/D/SI | |
| Dimensions | 61 x 71 x 126mm | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -20 → +50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 16-Pin Male IDC, Screw | ||
Depth 71mm | ||
Height 126mm | ||
Length 61mm | ||
Series UM-DELTA V/D/SI | ||
Dimensions 61 x 71 x 126mm | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -20 → +50°C | ||
Minimum Operating Temperature -20°C | ||
Non Compliant
- COO (Country of Origin):
- US


