Phoenix Contact UMK- EC56/25/EX -L Series Interface Relay Module, DIN Rail Mount

RS Stock No.:
857-2304
Mfr. Part No.:
2900113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

DIN Rail

Terminal Type

56-Pin ELCO, Screw

Depth

58.5mm

Height

77mm

Length

78.8mm

Series

UMK- EC56/25/EX -L

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +50°C

Maximum Operating Temperature

+50°C

Dimensions

78.8 x 58.5 x 77mm

COO (Country of Origin):
DE