Phoenix Contact UM-32RM/KSR-G24/21/MS/PLC Series Interface Relay Module, SPDT
- RS Stock No.:
- 857-1581
- Mfr. Part No.:
- 2900891
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-1581
- Mfr. Part No.:
- 2900891
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Configuration | SPDT | |
| Terminal Type | 50-Pin Male IDC, Screw | |
| Depth | 64mm | |
| Height | 111mm | |
| Length | 285mm | |
| Series | UM-32RM/KSR-G24/21/MS/PLC | |
| Contact Material | Silver Alloy | |
| Input Current | 18mA | |
| Operating Temperature Range | -20 → +50°C | |
| Turn On Time | 9ms | |
| Dimensions | 285 x 64 x 111mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Configuration SPDT | ||
Terminal Type 50-Pin Male IDC, Screw | ||
Depth 64mm | ||
Height 111mm | ||
Length 285mm | ||
Series UM-32RM/KSR-G24/21/MS/PLC | ||
Contact Material Silver Alloy | ||
Input Current 18mA | ||
Operating Temperature Range -20 → +50°C | ||
Turn On Time 9ms | ||
Dimensions 285 x 64 x 111mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact VARIOFACE output module has 32 miniature relays, 1 changeover contact with lockable manual actuation each plugged for 24 V DC.
Plug-in miniature relays, each with a changeover contact and lockable manual actuation
Supply voltage indicator (LED)
LED status indicator and freewheeling diode per signal path (integrated in relay)
Supply voltage indicator (LED)
LED status indicator and freewheeling diode per signal path (integrated in relay)


