ABB Interface Relay Module, DIN Rail Mount, DPDT, 5A Load
- RS Stock No.:
- 832-9340
- Mfr. Part No.:
- 1SNA610121R2000
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
£21.82
(exc. VAT)
£26.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £21.82 |
| 5 - 9 | £20.95 |
| 10 + | £19.86 |
*price indicative
- RS Stock No.:
- 832-9340
- Mfr. Part No.:
- 1SNA610121R2000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Load Current Rating | 5A | |
| Load Voltage Rating | 250V | |
| Terminal Type | Screw | |
| Depth | 65mm | |
| Height | 62mm | |
| Length | 18mm | |
| Input Current | 26mA | |
| Turn Off Time | 7ms | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 18 x 65 x 62mm | |
| Input Voltage Range | Maximum of 24V ac/dc | |
| Maximum Operating Temperature | +70°C | |
| Turn On Time | 4ms | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Load Current Rating 5A | ||
Load Voltage Rating 250V | ||
Terminal Type Screw | ||
Depth 65mm | ||
Height 62mm | ||
Length 18mm | ||
Input Current 26mA | ||
Turn Off Time 7ms | ||
Minimum Operating Temperature -20°C | ||
Dimensions 18 x 65 x 62mm | ||
Input Voltage Range Maximum of 24V ac/dc | ||
Maximum Operating Temperature +70°C | ||
Turn On Time 4ms | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- FR
