ABB Interface Relay Module, DIN Rail Mount, SPDT, 6A Load
- RS Stock No.:
- 832-9321
- Mfr. Part No.:
- 1SNA645064R0100
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 832-9321
- Mfr. Part No.:
- 1SNA645064R0100
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Contact Configuration | SPDT | |
Mounting Type | DIN Rail | |
Load Current Rating | 6A | |
Load Voltage Rating | 250V | |
Maximum Input Voltage | 24V dc | |
Terminal Type | Screw | |
Height | 70mm | |
Input Current | 12mA | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Turn Off Time | 5ms | |
Input Voltage Range | Maximum of 24V dc | |
Turn On Time | 8ms | |
Operating Temperature Range | -20 → +70°C | |
Select all | ||
---|---|---|
Brand ABB | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Load Current Rating 6A | ||
Load Voltage Rating 250V | ||
Maximum Input Voltage 24V dc | ||
Terminal Type Screw | ||
Height 70mm | ||
Input Current 12mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Turn Off Time 5ms | ||
Input Voltage Range Maximum of 24V dc | ||
Turn On Time 8ms | ||
Operating Temperature Range -20 → +70°C | ||
Non Compliant
- COO (Country of Origin):
- FR
Interface Relay - R600 Series
ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.
Features and Benefits
Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state