- RS Stock No.:
- 768-4787
- Mfr. Part No.:
- 2966113
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 768-4787
- Mfr. Part No.:
- 2966113
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RSC- 48DC/21 |
Contact Material | Silver Alloy |
Input Current | 9.2mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +60°C |
Turn On Time | 5ms |
Dimensions | 94 x 6.2 x 80mm |
Turn Off Time | 8ms |
Related links
- Phoenix Contact PLC-RSC- 48DC/21-21 Series Interface Relay, DIN...
- Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay, DIN Rail...
- Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay, DIN Rail...
- Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay, Chassis...
- Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay, DIN Rail...
- Phoenix Contact PLC-RSC- 12DC/21 Series Interface Relay, DIN Rail...
- Phoenix Contact PLC-RSC- 24UC/21 Series Interface Relay, DIN Rail...
- Phoenix Contact PLC-RPT- 48DC/21AU Series Interface Relay, DIN...