Phoenix Contact PR1-RSC3-LV- 24AC/2X21 Series Interface Relay Module, DIN Rail Mount, 24V ac Coil, DPDT, 2-Pole
- RS Stock No.:
- 524-3426
- Mfr. Part No.:
- 2834494
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-3426
- Mfr. Part No.:
- 2834494
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 2 | |
| Series | PR1-RSC3-LV- 24AC/2X21 | |
| Maximum Input Voltage | 24V ac | |
| Terminal Type | Screw | |
| Depth | 16mm | |
| Height | 78.5mm | |
| Length | 71mm | |
| Contact Material | Silver Alloy | |
| Input Current | 26 mA @ 60 Hz, 34 mA @ 50 Hz | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Turn On Time | 12ms | |
| Operating Temperature Range | -25 → +60°C | |
| Dimensions | 71 x 16 x 78.5mm | |
| Turn Off Time | 14ms | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Series PR1-RSC3-LV- 24AC/2X21 | ||
Maximum Input Voltage 24V ac | ||
Terminal Type Screw | ||
Depth 16mm | ||
Height 78.5mm | ||
Length 71mm | ||
Contact Material Silver Alloy | ||
Input Current 26 mA @ 60 Hz, 34 mA @ 50 Hz | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Turn On Time 12ms | ||
Operating Temperature Range -25 → +60°C | ||
Dimensions 71 x 16 x 78.5mm | ||
Turn Off Time 14ms | ||
Non Compliant
- COO (Country of Origin):
- DE


