Hongfa Europe GMBH RMTFL Series Interface Relay Module, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole
- RS Stock No.:
- 137-2118
- Mfr. Part No.:
- 1RMTFL-110A-3
- Brand:
- Hongfa Europe GMBH
- RS Stock No.:
- 137-2118
- Mfr. Part No.:
- 1RMTFL-110A-3
- Brand:
- Hongfa Europe GMBH
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 110V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | RMTFL | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Depth | 15.8mm | |
| Height | 76mm | |
| Length | 76mm | |
| Contact Material | Silver Alloy | |
| Input Current | 16A | |
| Special Features | Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator | |
| Turn Off Time | 8ms | |
| Operating Temperature Range | -40 → +70°C | |
| Standards Met | CE, cURus, DVE | |
| Relay Switching Classification | Interface Relay Module | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Turn On Time | 15ms | |
| Dimensions | 76 x 15.8 x 76mm | |
| Control Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 110V ac | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series RMTFL | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Depth 15.8mm | ||
Height 76mm | ||
Length 76mm | ||
Contact Material Silver Alloy | ||
Input Current 16A | ||
Special Features Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator | ||
Turn Off Time 8ms | ||
Operating Temperature Range -40 → +70°C | ||
Standards Met CE, cURus, DVE | ||
Relay Switching Classification Interface Relay Module | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Turn On Time 15ms | ||
Dimensions 76 x 15.8 x 76mm | ||
Control Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
