i-Autoc KSD Series Solid State Relay, PCB Mount, 24V dc Coil
- RS Stock No.:
- 102-5521
- Mfr. Part No.:
- KSD380D5R-W 037
- Brand:
- Kudom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5521
- Mfr. Part No.:
- KSD380D5R-W 037
- Brand:
- Kudom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kudom | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Terminal Type | PCB Pin | |
| Depth | 10.5mm | |
| Height | 26mm | |
| Length | 44.5mm | |
| Series | KSD | |
| Input Current | 25mA | |
| Operating Temperature Range | -30 → +80°C | |
| Special Features | High Inrush Current Capability, Motor Control | |
| Standards Met | CE | |
| Turn On Time | 1ms | |
| Turn Off Time | 1 (+1/2 cycle)ms | |
| Dimensions | 44.5 x 10.5 x 26mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Kudom | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Terminal Type PCB Pin | ||
Depth 10.5mm | ||
Height 26mm | ||
Length 44.5mm | ||
Series KSD | ||
Input Current 25mA | ||
Operating Temperature Range -30 → +80°C | ||
Special Features High Inrush Current Capability, Motor Control | ||
Standards Met CE | ||
Turn On Time 1ms | ||
Turn Off Time 1 (+1/2 cycle)ms | ||
Dimensions 44.5 x 10.5 x 26mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
