Weidmüller Interface Relay Module, DIN Rail, 5V Coil, 1 CO
- RS Stock No.:
- 577-782
- Distrelec Article No.:
- 302-77-486
- Mfr. Part No.:
- 8881580000
- Brand:
- Weidmüller
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 577-782
- Distrelec Article No.:
- 302-77-486
- Mfr. Part No.:
- 8881580000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 5V | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Coil Type | DC | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | REACH, RoHS | |
| Height | 77mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Coil Voltage 5V | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Coil Type DC | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals REACH, RoHS | ||
Height 77mm | ||
Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
