3M Grey Double Sided Tape, 0.089 mm Thick, Non-Woven Backing, 25 mm x 32.918 m
- RS Stock No.:
- 624-481
- Mfr. Part No.:
- 7000048870
- Brand:
- 3M
Subtotal (1 pack of 9 units)*
£1,057.76
(exc. VAT)
£1,269.31
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,057.76 | £117.529 |
*price indicative
- RS Stock No.:
- 624-481
- Mfr. Part No.:
- 7000048870
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | Non-Woven | |
| Tape Type | Adhesive Tape | |
| Width | 25 mm | |
| Length | 32.918m | |
| Thickness | 0.089mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material Non-Woven | ||
Tape Type Adhesive Tape | ||
Width 25 mm | ||
Length 32.918m | ||
Thickness 0.089mm | ||
Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Electrically Conductive Adhesive Transfer Tape is an XYZ-axis electrically conductive pressure sensitive adhesive tape. This double-sided tape has a conductive nickel-coated carbon scrim carrier. It is designed for EMI shielding and grounding applications, enabling devices to meet electromagnetic compatibility requirements.
Thinner adhesive
Excellent die cutting and converting capabilities
Related links
- 3M 9703 Orange Acrylic Coating Polycoated Electrical Tape
- 3M 9713 Black Polycoated Electrical Tape
- 3M 7000048870 Grey Double Sided Tape 1500 gf/in 101.6mm x 9.144m
- 3M 7000048870 Grey Double Sided Tape 1500 gf/in 25mm x 32.918m
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tesa 55810 Transparent Double Sided Tape 5 kg/m 30mm x 3m
- 3M F9473PC Transparent Double Sided Paper Tape Acrylic Backing, 12mm x 55m
- 3M Transparent Double Sided Polyester Tape Acrylic Backing, 50mm x 50m
